MX7547TQ
vs
AD7547KN
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
DIP
DIP
Package Description
CERDIP-24
Pin Count
24
24
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.39.00.01
8542.39.00.01
Analog Output Voltage-Max
10 V
Analog Output Voltage-Min
Converter Type
D/A CONVERTER
D/A CONVERTER
Input Bit Code
BINARY, OFFSET BINARY, 2S COMPLEMENT BINARY
BINARY
Input Format
PARALLEL, WORD
JESD-30 Code
R-GDIP-T24
R-PDIP-T24
JESD-609 Code
e0
e0
Length
31.75 mm
Linearity Error-Max (EL)
0.0122%
0.012%
Moisture Sensitivity Level
1
Number of Bits
12
12
Number of Functions
2
2
Number of Terminals
24
24
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP24,.3
DIP24,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
5.08 mm
Settling Time-Max
1.5 µs
1.5 µs
Settling Time-Nom (tstl)
0.8 µs
Supply Current-Max
2 mA
2 mA
Supply Voltage-Nom
15 V
Surface Mount
NO
NO
Technology
CMOS
BICMOS
Temperature Grade
MILITARY
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
Base Number Matches
1
3
Compare MX7547TQ with alternatives