MX7547JCWG+T
vs
MX7547JEWG
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Part Package Code |
24-SOIC_W-300_MIL
|
SOIC
|
Pin Count |
24
|
24
|
Manufacturer Package Code |
24-SOIC_W-300_MIL
|
|
Date Of Intro |
1999-05-28
|
|
Analog Output Voltage-Max |
10 V
|
|
Analog Output Voltage-Min |
|
|
Converter Type |
D/A CONVERTER
|
D/A CONVERTER
|
Input Bit Code |
BINARY, OFFSET BINARY, 2S COMPLEMENT BINARY
|
BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY
|
Input Format |
PARALLEL, WORD
|
PARALLEL, WORD
|
JESD-30 Code |
R-PDSO-G24
|
R-PDSO-G24
|
JESD-609 Code |
e3
|
e0
|
Length |
15.4 mm
|
15.4 mm
|
Linearity Error-Max (EL) |
0.0244%
|
0.0244%
|
Moisture Sensitivity Level |
1
|
1
|
Number of Bits |
12
|
12
|
Number of Functions |
2
|
2
|
Number of Terminals |
24
|
24
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
SOP24,.4
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
245
|
Qualification Status |
Not Qualified
|
COMMERCIAL
|
Seated Height-Max |
2.65 mm
|
2.65 mm
|
Settling Time-Max |
1.5 µs
|
|
Settling Time-Nom (tstl) |
0.8 µs
|
0.8 µs
|
Supply Current-Max |
2 mA
|
|
Supply Voltage-Nom |
15 V
|
15 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Finish |
Matte Tin (Sn)
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
NOT SPECIFIED
|
Width |
7.5 mm
|
7.5 mm
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
No
|
Ihs Manufacturer |
|
ROCHESTER ELECTRONICS INC
|
Package Description |
|
SOP,
|
Reach Compliance Code |
|
unknown
|
|
|
|
Compare MX7547JCWG+T with alternatives