MX7545SQ/883 vs MX7545ABQ feature comparison

MX7545SQ/883 Maxim Integrated Products

Buy Now Datasheet

MX7545ABQ Maxim Integrated Products

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code DIP DIP
Pin Count 20 20
Reach Compliance Code not_compliant not_compliant
ECCN Code 3A001.A.2.C EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY BINARY, 2S COMPLEMENT BINARY
JESD-30 Code R-XDIP-T20 R-GDIP-T20
JESD-609 Code e0 e0
Linearity Error-Max (EL) 0.049% 0.0122%
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP20,.3 DIP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B 38535Q/M;38534H;883B
Settling Time-Max 2 µs 1 µs
Supply Current-Max 2 mA 2 mA
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 2 1
Pbfree Code No
Package Description CERDIP-20
Input Format PARALLEL, WORD
Length 26.16 mm
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 245
Seated Height-Max 5.08 mm
Supply Voltage-Nom 5 V
Width 7.62 mm

Compare MX7545SQ/883 with alternatives

Compare MX7545ABQ with alternatives