MX7545ABQ vs 5962-8770204RC feature comparison

MX7545ABQ Maxim Integrated Products

Buy Now Datasheet

5962-8770204RC Analog Devices Inc

Buy Now Datasheet
No No
No No
Obsolete Active
MAXIM INTEGRATED PRODUCTS INC ANALOG DEVICES INC
DIP DIP
CERDIP-20 DIP,
20 20
not_compliant compliant
EAR99 3A001.A.2.C
8542.39.00.01 8542.39.00.01
D/A CONVERTER D/A CONVERTER
BINARY, 2S COMPLEMENT BINARY BINARY
PARALLEL, WORD PARALLEL, WORD
R-GDIP-T20 R-GDIP-T20
e0
26.16 mm
0.0122%
1
12 12
1 1
20 20
85 °C 125 °C
-40 °C -55 °C
CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
DIP DIP
DIP20,.3
RECTANGULAR RECTANGULAR
IN-LINE IN-LINE
245 NOT SPECIFIED
Not Qualified Not Qualified
38535Q/M;38534H;883B
5.08 mm 5.08 mm
1 µs
2 mA 2 mA
5 V 5 V
NO NO
CMOS CMOS
INDUSTRIAL MILITARY
TIN LEAD
THROUGH-HOLE THROUGH-HOLE
2.54 mm 2.54 mm
DUAL DUAL
7.62 mm 7.62 mm
2 1
NOT SPECIFIED

Compare MX7545ABQ with alternatives

Compare 5962-8770204RC with alternatives