MX7543TQ vs MX7543GKN+ feature comparison

MX7543TQ Maxim Integrated Products

Buy Now Datasheet

MX7543GKN+ Maxim Integrated Products

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code DIP DIP
Package Description 0.300 INCH, CERAMIC, DIP-16 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-16
Pin Count 16 16
Reach Compliance Code not_compliant compliant
ECCN Code 3A001.A.2.C EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog Output Voltage-Max 10 V
Analog Output Voltage-Min
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY, OFFSET BINARY BINARY, OFFSET BINARY
Input Format SERIAL SERIAL
JESD-30 Code R-GDIP-T16 R-PDIP-T16
JESD-609 Code e0 e3
Linearity Error-Max (EL) 0.0122% 0.0122%
Moisture Sensitivity Level 1 1
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP16,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 Class B
Seated Height-Max 5.08 mm 4.572 mm
Settling Time-Max 2 µs 2 µs
Supply Current-Max 2.5 mA 2.5 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 2
Length 19.175 mm
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare MX7543TQ with alternatives

Compare MX7543GKN+ with alternatives