MX7541KEWN-T
vs
MP7541BKS
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
MICRO POWER SYSTEMS
|
Reach Compliance Code |
not_compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Converter Type |
D/A CONVERTER
|
D/A CONVERTER
|
Number of Bits |
12
|
12
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Base Number Matches |
1
|
2
|
Package Description |
|
,
|
Analog Output Voltage-Max |
|
10 V
|
Analog Output Voltage-Min |
|
|
Input Format |
|
PARALLEL, WORD
|
JESD-30 Code |
|
R-PDSO-G18
|
Linearity Error-Max (EL) |
|
0.012%
|
Number of Functions |
|
1
|
Number of Terminals |
|
18
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Qualification Status |
|
Not Qualified
|
Settling Time-Max |
|
1 µs
|
Settling Time-Nom (tstl) |
|
0.65 µs
|
Supply Current-Max |
|
1 mA
|
Supply Voltage-Nom |
|
15 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Form |
|
GULL WING
|
Terminal Position |
|
DUAL
|
|
|
|
Compare MX7541KEWN-T with alternatives
Compare MP7541BKS with alternatives