MX7541AKEWN+T vs MX7541KEWN feature comparison

MX7541AKEWN+T Analog Devices Inc

Buy Now Datasheet

MX7541KEWN Maxim Integrated Products

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Part Package Code 18-SOIC_W-300_MIL
Pin Count 18
Manufacturer Package Code 18-SOIC_W-300_MIL
Date Of Intro 1999-05-28
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY, OFFSET BINARY
Input Format PARALLEL, WORD
JESD-30 Code R-PDSO-G18
JESD-609 Code e3
Length 11.55 mm
Linearity Error-Max (EL) 0.012%
Moisture Sensitivity Level 1
Number of Bits 12 12
Number of Functions 1
Number of Terminals 18
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP18,.4
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified
Seated Height-Max 2.65 mm
Settling Time-Nom (tstl) 0.6 µs
Supply Current-Max 2 mA
Supply Voltage-Nom 15 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 7.5 mm
Base Number Matches 1 4
Pbfree Code No
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Reach Compliance Code not_compliant
HTS Code 8542.39.00.01

Compare MX7541AKEWN+T with alternatives

Compare MX7541KEWN with alternatives