MX7541AKCWN vs MP7541AKS feature comparison

MX7541AKCWN Rochester Electronics LLC

Buy Now Datasheet

MP7541AKS Micro Power Systems

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC MICRO POWER SYSTEMS
Part Package Code SOIC
Package Description SOP, ,
Pin Count 18
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY, OFFSET BINARY BINARY
Input Format PARALLEL, WORD PARALLEL, WORD
JESD-30 Code R-PDSO-G18 R-PDSO-G18
JESD-609 Code e0
Length 11.55 mm
Linearity Error-Max (EL) 0.0122% 0.012%
Moisture Sensitivity Level 1
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 18 18
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm
Settling Time-Nom (tstl) 0.6 µs 0.5 µs
Supply Voltage-Nom 15 V 15 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL DUAL
Width 7.5 mm
Base Number Matches 2 1
Analog Output Voltage-Max 10 V
Analog Output Voltage-Min
Package Equivalence Code SOP18(UNSPEC)
Settling Time-Max 1 µs
Supply Current-Max 2 mA

Compare MX7541AKCWN with alternatives

Compare MP7541AKS with alternatives