MX7541AKCWN+T vs AD7541AKR feature comparison

MX7541AKCWN+T Analog Devices Inc

Buy Now Datasheet

AD7541AKR Analog Devices Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Part Package Code 18-SOIC_W-300_MIL SOIC
Pin Count 18 18
Manufacturer Package Code 18-SOIC_W-300_MIL RW-18
Date Of Intro 1999-05-28
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY, OFFSET BINARY BINARY, OFFSET BINARY
Input Format PARALLEL, WORD PARALLEL, WORD
JESD-30 Code R-PDSO-G18 R-PDSO-G18
JESD-609 Code e3 e0
Length 11.55 mm 11.55 mm
Linearity Error-Max (EL) 0.012% 0.0122%
Moisture Sensitivity Level 1 1
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 18 18
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP18,.4 SOP18,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 240
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 2.65 mm
Settling Time-Nom (tstl) 0.6 µs 0.6 µs
Supply Current-Max 2 mA 2 mA
Supply Voltage-Nom 15 V 15 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 7.5 mm 7.5 mm
Base Number Matches 1 6
Pbfree Code No
Ihs Manufacturer ANALOG DEVICES INC
Package Description SOIC-18
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Samacsys Manufacturer Analog Devices

Compare MX7541AKCWN+T with alternatives

Compare AD7541AKR with alternatives