MX7537TQ/HR
vs
MX7537UQ/883B
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code |
DIP
|
DIP
|
Package Description |
DIP, DIP24,.3
|
DIP,
|
Pin Count |
24
|
24
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
3A001.A.2.C
|
3A001.A.2.C
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Converter Type |
D/A CONVERTER
|
D/A CONVERTER
|
Input Bit Code |
BINARY, OFFSET BINARY
|
BINARY
|
JESD-30 Code |
R-XDIP-T24
|
R-GDIP-T24
|
JESD-609 Code |
e0
|
e0
|
Linearity Error-Max (EL) |
0.012%
|
0.0122%
|
Number of Bits |
12
|
12
|
Number of Functions |
2
|
1
|
Number of Terminals |
24
|
24
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
CERAMIC
|
CERAMIC, GLASS-SEALED
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP24,.3
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
MIL-STD-883 Class B (Modified)
|
MIL-STD-883 Class B
|
Settling Time-Max |
1.5 µs
|
1.5 µs
|
Supply Current-Max |
2 mA
|
|
Surface Mount |
NO
|
NO
|
Technology |
BICMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Analog Output Voltage-Max |
|
10 V
|
Analog Output Voltage-Min |
|
-10 V
|
Input Format |
|
PARALLEL, WORD
|
Moisture Sensitivity Level |
|
1
|
Seated Height-Max |
|
5.08 mm
|
Settling Time-Nom (tstl) |
|
0.8 µs
|
Supply Voltage-Nom |
|
15 V
|
Width |
|
7.62 mm
|
|
|
|
Compare MX7537TQ/HR with alternatives
Compare MX7537UQ/883B with alternatives