MX7537JP+
vs
MX7537KP
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
QLCC
QLCC
Package Description
0.453 X 0.453 INCH, ROHS COMPLIANT, PLASTIC, LCC-28
0.453 X 0.453 INCH, PLASTIC, LCC-28
Pin Count
28
28
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Converter Type
D/A CONVERTER
D/A CONVERTER
Input Bit Code
BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY
BINARY, OFFSET BINARY, 2S COMPLEMENT BINARY
Input Format
PARALLEL, WORD
PARALLEL, WORD
JESD-30 Code
S-PQCC-J28
S-PQCC-J28
JESD-609 Code
e3
e0
Length
11.505 mm
11.505 mm
Linearity Error-Max (EL)
0.0244%
0.0122%
Moisture Sensitivity Level
1
1
Number of Bits
12
12
Number of Functions
2
2
Number of Terminals
28
28
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Equivalence Code
LDCC28,.5SQ
LDCC28,.5SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Peak Reflow Temperature (Cel)
245
245
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.57 mm
4.57 mm
Settling Time-Max
1.5 µs
1.5 µs
Settling Time-Nom (tstl)
0.8 µs
0.8 µs
Supply Current-Max
2 mA
2 mA
Supply Voltage-Nom
15 V
15 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
11.505 mm
11.505 mm
Base Number Matches
4
4
Analog Output Voltage-Max
10 V
Analog Output Voltage-Min
-10 V
Time@Peak Reflow Temperature-Max (s)
20
Compare MX7537JP+ with alternatives
Compare MX7537KP with alternatives