MX7537JN-T vs 5962-8776303LA feature comparison

MX7537JN-T Maxim Integrated Products

Buy Now Datasheet

5962-8776303LA Analog Devices Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC ANALOG DEVICES INC
Part Package Code DIP DIP
Package Description DIP, 1.280 X 0.300 INCH, CERDIP-24
Pin Count 24 24
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
kg CO2e/kg 12.2 12.2
Average Weight (mg) 5781.95 5781.95
CO2e (mg) 70539.791 70539.791
Category CO2 Kg 12.2 12.2
Compliance Temperature Grade Commercial: +0C to +70C Military: -55C to +125C
Candidate List Date 2014-06-16 2024-01-23
Conflict Mineral Status DRC Conflict Free DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V5.01 CMRT V3.02
Analog Output Voltage-Max 10 V
Analog Output Voltage-Min -10 V
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY, OFFSET BINARY, 2S COMPLEMENT BINARY BINARY, OFFSET BINARY
Input Format PARALLEL, WORD PARALLEL, 8 BITS
JESD-30 Code R-PDIP-T24 R-GDIP-T24
JESD-609 Code e0 e0
Length 30.545 mm
Linearity Error-Max (EL) 0.0244% 0.012%
Number of Bits 12 12
Number of Functions 2 2
Number of Terminals 24 24
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.572 mm 5.08 mm
Settling Time-Max 1.5 µs 1.5 µs
Settling Time-Nom (tstl) 0.8 µs 0.8 µs
Supply Voltage-Nom 15 V
Surface Mount NO NO
Technology CMOS BICMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 3
ECCN Code 3A001.A.2.C
Total Weight 3910
CO2 47702
SVHC Over MCV 7439-92-1
CAS Accounted for Wt 15
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7440-48-4, 7440-02-0, 7439-92-1
EFUP 50
Package Equivalence Code DIP24,.3
Screening Level 38535Q/M;38534H;883B
Supply Current-Max 2 mA

Compare MX7537JN-T with alternatives

Compare 5962-8776303LA with alternatives