MX7537JN
vs
AD7537CQ
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Active
parentfamilyid
1229311
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
ROCHESTER ELECTRONICS INC
Part Package Code
DIP
DIP
Package Description
0.300 INCH, PLASTIC, DIP-24
DIP,
Pin Count
24
24
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
kg CO2e/kg
12.2
12.2
Average Weight (mg)
5781.95
5781.95
CO2e (mg)
70539.791
70539.791
Category CO2 Kg
12.2
12.2
Compliance Temperature Grade
Commercial: +0C to +70C
Candidate List Date
2017-01-12
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V3.02
Analog Output Voltage-Max
10 V
Analog Output Voltage-Min
-10 V
Converter Type
D/A CONVERTER
D/A CONVERTER
Input Bit Code
BINARY, OFFSET BINARY, 2S COMPLEMENT BINARY
BINARY
Input Format
PARALLEL, WORD
PARALLEL, 8 BITS
JESD-30 Code
R-PDIP-T24
R-GDIP-T24
JESD-609 Code
e0
e0
Length
30.545 mm
Linearity Error-Max (EL)
0.0244%
0.0122%
Moisture Sensitivity Level
1
NOT APPLICABLE
Number of Bits
12
12
Number of Functions
2
2
Number of Terminals
24
24
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Equivalence Code
DIP24,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
COMMERCIAL
Seated Height-Max
4.572 mm
5.08 mm
Settling Time-Max
1.5 µs
Settling Time-Nom (tstl)
0.8 µs
0.8 µs
Supply Current-Max
2 mA
Supply Voltage-Nom
15 V
12 V
Surface Mount
NO
NO
Technology
CMOS
BICMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
7.62 mm
Base Number Matches
2
3
Peak Reflow Temperature (Cel)
NOT APPLICABLE
Time@Peak Reflow Temperature-Max (s)
NOT APPLICABLE
Compare MX7537JN with alternatives