MX7534BD
vs
AD7534KNZ
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
ROCHESTER ELECTRONICS INC
Part Package Code
DIP
DIP
Package Description
CERAMIC, SIDE BRAZED, DIP-20
DIP,
Pin Count
20
20
Reach Compliance Code
not_compliant
unknown
HTS Code
8542.39.00.01
Analog Output Voltage-Max
10 V
Analog Output Voltage-Min
-10 V
Converter Type
D/A CONVERTER
D/A CONVERTER
Input Bit Code
BINARY, OFFSET BINARY
BINARY, OFFSET BINARY
Input Format
PARALLEL, 8 BITS
PARALLEL, 8 BITS
JESD-30 Code
R-CDIP-T20
R-PDIP-T20
JESD-609 Code
e4
e3
Linearity Error-Max (EL)
0.0061%
0.006%
Moisture Sensitivity Level
1
NOT APPLICABLE
Number of Bits
14
14
Number of Functions
1
1
Number of Terminals
20
20
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-25 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP20,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
COMMERCIAL
Seated Height-Max
5.08 mm
5.33 mm
Settling Time-Max
1.5 µs
Settling Time-Nom (tstl)
0.8 µs
Supply Current-Max
3 mA
Supply Voltage-Nom
5 V
Surface Mount
NO
NO
Technology
CMOS
MOS
Temperature Grade
OTHER
COMMERCIAL
Terminal Finish
GOLD OVER NICKEL
MATTE TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
7.62 mm
Base Number Matches
1
2
Length
25.2 mm
Negative Supply Voltage-Nom
-0.3 V
Peak Reflow Temperature (Cel)
NOT APPLICABLE
Time@Peak Reflow Temperature-Max (s)
NOT APPLICABLE
Compare MX7534BD with alternatives