MX7533KCWE vs AD7533UE feature comparison

MX7533KCWE Maxim Integrated Products

Buy Now Datasheet

AD7533UE Analog Devices Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC ANALOG DEVICES INC
Part Package Code SOIC QLCC
Package Description 0.150 INCH, SO-16 CERAMIC, LCC-20
Pin Count 16 20
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
Analog Output Voltage-Max 10 V
Analog Output Voltage-Min -10 V
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY, OFFSET BINARY BINARY
Input Format PARALLEL, WORD PARALLEL, WORD
JESD-30 Code R-PDSO-G16 S-CQCC-N20
JESD-609 Code e0 e0
Length 10.3 mm 8.89 mm
Linearity Error-Max (EL) 0.0977% 0.05%
Moisture Sensitivity Level 1
Number of Bits 10 10
Number of Functions 1 2
Number of Terminals 16 20
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code SOP QCCN
Package Equivalence Code SOP16,.4 LCC20,.35SQ
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE CHIP CARRIER
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 2.54 mm
Settling Time-Max 0.8 µs 1 µs
Supply Current-Max 2 mA 2 mA
Supply Voltage-Nom 15 V 15 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) 20
Width 7.5 mm 8.89 mm
Base Number Matches 1 1
Settling Time-Nom (tstl) 0.8 µs

Compare MX7533KCWE with alternatives

Compare AD7533UE with alternatives