MX7533BQ vs AD7533TQ/883B feature comparison

MX7533BQ Maxim Integrated Products

Buy Now Datasheet

AD7533TQ/883B Raytheon Semiconductor

Buy Now
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC RAYTHEON SEMICONDUCTOR
Part Package Code DIP
Package Description 0.300 INCH, CERDIP-16
Pin Count 16
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Analog Output Voltage-Max 10 V
Analog Output Voltage-Min -10 V
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY, OFFSET BINARY
Input Format PARALLEL, WORD
JESD-30 Code R-GDIP-T16
JESD-609 Code e0
Linearity Error-Max (EL) 0.0977%
Moisture Sensitivity Level 1
Number of Bits 10 10
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm
Settling Time-Max 0.8 µs
Supply Current-Max 2 mA
Supply Voltage-Nom 15 V
Surface Mount NO
Technology CMOS
Temperature Grade COMMERCIAL EXTENDED
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm
Base Number Matches 1 3

Compare MX7533BQ with alternatives

Compare AD7533TQ/883B with alternatives