MX7530KCWE vs AD7520KD feature comparison

MX7530KCWE Maxim Integrated Products

Buy Now Datasheet

AD7520KD General Electric Solid State

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC GENERAL ELECTRIC SOLID STATE
Part Package Code SOIC
Package Description SOP, SOP16,.4 ,
Pin Count 16
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Analog Output Voltage-Max 3.5 V
Analog Output Voltage-Min
Converter Type D/A CONVERTER
Input Bit Code BINARY, OFFSET BINARY
Input Format PARALLEL, WORD
JESD-30 Code R-PDSO-G16
JESD-609 Code e0
Length 10.3 mm
Linearity Error-Max (EL) 0.1%
Moisture Sensitivity Level 1
Number of Bits 10
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP16,.4
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 245
Qualification Status Not Qualified
Seated Height-Max 2.65 mm
Settling Time-Nom (tstl) 0.5 µs
Supply Current-Max 2 mA
Supply Voltage-Nom 15 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 7.5 mm
Base Number Matches 1 9

Compare MX7530KCWE with alternatives