MX7530JCWE+ vs MX7530KD feature comparison

MX7530JCWE+ Maxim Integrated Products

Buy Now Datasheet

MX7530KD Maxim Integrated Products

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOIC DIP
Package Description SOP, SOP16,.4 DIP, DIP16,.3
Pin Count 16 16
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY, OFFSET BINARY BINARY, OFFSET BINARY
Input Format PARALLEL, WORD PARALLEL, WORD
JESD-30 Code R-PDSO-G16 R-GDIP-T16
JESD-609 Code e3 e0
Length 10.3 mm
Linearity Error-Max (EL) 0.2% 0.1%
Moisture Sensitivity Level 1 1
Number of Bits 10 10
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -25 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code SOP DIP
Package Equivalence Code SOP16,.4 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 5.08 mm
Settling Time-Nom (tstl) 0.5 µs 0.5 µs
Supply Current-Max 2 mA 2 mA
Supply Voltage-Nom 15 V 15 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL OTHER
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.5 mm 7.62 mm
Base Number Matches 4 1

Compare MX7530JCWE+ with alternatives

Compare MX7530KD with alternatives