MX7528SD
vs
5962-8770101RA
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
EXAR CORP
Part Package Code
DIP
Package Description
DIP, DIP20,.3
DIP-20
Pin Count
20
Reach Compliance Code
not_compliant
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.39.00.01
Converter Type
D/A CONVERTER
D/A CONVERTER
Input Bit Code
BINARY
BINARY, OFFSET BINARY
Input Format
PARALLEL, 8 BITS
JESD-30 Code
R-CDIP-T20
R-XDIP-T20
JESD-609 Code
e4
e0
Linearity Error-Max (EL)
0.3906%
Moisture Sensitivity Level
1
Number of Bits
8
8
Number of Functions
2
2
Number of Terminals
20
20
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC
Package Code
DIP
DIP
Package Equivalence Code
DIP20,.3
DIP20,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
Settling Time-Max
0.4 µs
Supply Current-Max
1 mA
Supply Voltage-Nom
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
GOLD OVER NICKEL
Tin/Lead (Sn/Pb) - hot dipped
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
Base Number Matches
1
6
Screening Level
38535Q/M;38534H;883B
Compare MX7528SD with alternatives