MX7528JN+ vs AD7528BQ feature comparison

MX7528JN+ Maxim Integrated Products

Buy Now Datasheet

AD7528BQ Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC ANALOG DEVICES INC
Part Package Code DIP DIP
Package Description DIP, DIP20,.3 DIP-20
Pin Count 20 20
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY BINARY, OFFSET BINARY
Input Format PARALLEL, 8 BITS PARALLEL, 8 BITS
JESD-30 Code R-PDIP-T20 R-GDIP-T20
JESD-609 Code e3 e0
Length 26.16 mm 24.195 mm
Linearity Error-Max (EL) 0.3906% 0.3906%
Moisture Sensitivity Level 1
Number of Bits 8 8
Number of Functions 2 1
Number of Terminals 20 20
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP20,.3 DIP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.572 mm 5.08 mm
Settling Time-Max 0.4 µs
Supply Current-Max 1 mA 2 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 7.62 mm 7.62 mm
Base Number Matches 6 2
Manufacturer Package Code Q-20
Samacsys Manufacturer Analog Devices

Compare MX7528JN+ with alternatives

Compare AD7528BQ with alternatives