MX7524KCSE+
vs
DAC8408BIFT
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
PRECISION MONOLITHICS INC
Part Package Code
SOIC
Package Description
0.150 INCH, ROHS COMPLIANT, SOIC-16
DIP, DIP28,.6
Pin Count
16
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Converter Type
D/A CONVERTER
D/A CONVERTER
Input Bit Code
BINARY, OFFSET BINARY
BINARY
Input Format
PARALLEL, 8 BITS
JESD-30 Code
R-PDSO-G16
R-GDIP-T28
JESD-609 Code
e3
e0
Length
10.3 mm
Linearity Error-Max (EL)
0.1953%
0.19%
Moisture Sensitivity Level
1
Number of Bits
8
8
Number of Functions
1
4
Number of Terminals
16
28
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
SOP
DIP
Package Equivalence Code
SOP16,.25
DIP28,.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.65 mm
Settling Time-Max
0.5 µs
0.25 µs
Supply Current-Max
2 mA
1.5 mA
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Base Number Matches
4
1
Compare MX7524KCSE+ with alternatives
Compare DAC8408BIFT with alternatives