MX7523JN vs AD7533KR-REEL feature comparison

MX7523JN Maxim Integrated Products

Buy Now Datasheet

AD7533KR-REEL Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC ROCHESTER ELECTRONICS INC
Part Package Code DIP SOIC
Package Description 0.300 INCH, PLASTIC, DIP-16 SOP,
Pin Count 16 16
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY, OFFSET BINARY BINARY, OFFSET BINARY
Input Format PARALLEL, 8 BITS PARALLEL, WORD
JESD-30 Code R-PDIP-T16 R-PDSO-G16
JESD-609 Code e0 e0
Length 19.175 mm 10.3 mm
Linearity Error-Max (EL) 0.1953% 0.1%
Moisture Sensitivity Level 1 NOT APPLICABLE
Number of Bits 8 10
Number of Functions 1 2
Number of Terminals 16 16
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 245 220
Qualification Status Not Qualified COMMERCIAL
Seated Height-Max 4.572 mm 2.65 mm
Settling Time-Max 0.2 µs
Supply Current-Max 0.1 mA
Supply Voltage-Nom 15 V 15 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.5 mm
Base Number Matches 2 2
Settling Time-Nom (tstl) 0.8 µs
Time@Peak Reflow Temperature-Max (s) 30

Compare MX7523JN with alternatives