MX7501JN vs MX7501KN feature comparison

MX7501JN Maxim Integrated Products

Buy Now Datasheet

MX7501KN Maxim Integrated Products

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code DIP DIP
Package Description 0.300 INCH, PLASTIC, DIP-16 0.300 INCH, PLASTIC, DIP-16
Pin Count 16 16
Reach Compliance Code not_compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ALSO OPERATES WITH 10 TO 30 SINGLE SUPPLY ALSO OPERATES WITH 10 TO 30 SINGLE SUPPLY
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER SINGLE-ENDED MULTIPLEXER
JESD-30 Code R-PDIP-T16 R-PDIP-T16
JESD-609 Code e0 e0
Length 19.175 mm 19.175 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage-Max (Vsup) -18 V -18 V
Neg Supply Voltage-Min (Vsup) -4.5 V -4.5 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Channels 8 8
Number of Functions 1 1
Number of Terminals 16 16
Off-state Isolation-Nom 70 dB 70 dB
On-state Resistance Match-Nom 12 Ω 12 Ω
On-state Resistance-Max (Ron) 300 Ω 300 Ω
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP16,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 245 245
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.572 mm 4.572 mm
Signal Current-Max 0.02 A 0.02 A
Supply Current-Max (Isup) 0.5 mA 0.5 mA
Supply Voltage-Max (Vsup) 18 V 18 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Switch-off Time-Max 1000 ns 1000 ns
Switch-on Time-Max 2000 ns 2000 ns
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 1

Compare MX7501JN with alternatives

Compare MX7501KN with alternatives