MX7225LCWG-T
vs
MX7225LCWG+
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
SOIC
SOIC
Package Description
SOP, SOP24,.4
SOP, SOP24,.4
Pin Count
24
24
Reach Compliance Code
not_compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Analog Output Voltage-Max
10 V
10 V
Analog Output Voltage-Min
-10 V
-10 V
Converter Type
D/A CONVERTER
D/A CONVERTER
Input Bit Code
BINARY
BINARY
Input Format
PARALLEL, 8 BITS
PARALLEL, 8 BITS
JESD-30 Code
R-PDSO-G24
R-PDSO-G24
JESD-609 Code
e0
e3
Length
15.4 mm
15.4 mm
Linearity Error-Max (EL)
0.3906%
0.3906%
Negative Supply Voltage-Nom
-5 V
-5 V
Number of Bits
8
8
Number of Functions
4
4
Number of Terminals
24
24
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP24,.4
SOP24,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Screening Level
38535Q/M;38534H;883B
38535Q/M;38534H;883B
Seated Height-Max
2.65 mm
2.65 mm
Settling Time-Max
4 µs
4 µs
Supply Current-Max
10 mA
10 mA
Supply Voltage-Nom
15 V
15 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
7.5 mm
7.5 mm
Base Number Matches
1
1
ECCN Code
EAR99
Factory Lead Time
4 Weeks
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
30
Compare MX7225LCWG-T with alternatives
Compare MX7225LCWG+ with alternatives