MX7225LCWG+T
vs
TLC7225IDWG4
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
SOIC
Package Description
SOP, SOP24,.4
SOP, SOP24,.4
Pin Count
24
24
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Converter Type
D/A CONVERTER
D/A CONVERTER
Input Bit Code
BINARY
OFFSET BINARY
Input Format
PARALLEL, WORD
PARALLEL, 8 BITS
JESD-30 Code
R-PDSO-G24
R-PDSO-G24
JESD-609 Code
e3
e4
Length
15.4 mm
15.4 mm
Linearity Error-Max (EL)
0.3906%
0.3906%
Moisture Sensitivity Level
1
1
Negative Supply Voltage-Nom
-5 V
Number of Bits
8
8
Number of Functions
4
1
Number of Terminals
24
24
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-25 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP24,.4
SOP24,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.65 mm
2.65 mm
Settling Time-Max
4 µs
20 µs
Supply Current-Max
10 mA
16 mA
Supply Voltage-Nom
15 V
15 V
Surface Mount
YES
YES
Technology
CMOS
BICMOS
Temperature Grade
COMMERCIAL
OTHER
Terminal Finish
MATTE TIN
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
7.5 mm
7.5 mm
Base Number Matches
1
1
Samacsys Manufacturer
Texas Instruments
Analog Output Voltage-Max
10 V
Analog Output Voltage-Min
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
30
Compare MX7225LCWG+T with alternatives
Compare TLC7225IDWG4 with alternatives