MX7224CQ vs AD7224UQ feature comparison

MX7224CQ Rochester Electronics LLC

Buy Now Datasheet

AD7224UQ Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ROCHESTER ELECTRONICS LLC
Package Description DIP, DIP,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Analog Output Voltage-Max 10 V
Analog Output Voltage-Min
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code OFFSET BINARY BINARY
Input Format PARALLEL, 8 BITS PARALLEL, 8 BITS
JESD-30 Code R-GDIP-T18 R-GDIP-T18
Linearity Error-Max (EL) 0.1953% 0.195%
Negative Supply Voltage-Nom -5 V -5 V
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 18 18
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Seated Height-Max 5.08 mm 5.08 mm
Settling Time-Nom (tstl) 2 µs
Supply Voltage-Nom 15 V 15 V
Surface Mount NO NO
Technology CMOS BICMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 2 3
ECCN Code 3A001.A.2.C