MX7224BQ vs AD7224TQ/883B feature comparison

MX7224BQ Maxim Integrated Products

Buy Now Datasheet

AD7224TQ/883B Analog Devices Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC ANALOG DEVICES INC
Part Package Code DIP DIP
Package Description 0.300 INCH, CERAMIC, DIP-18 CERDIP-18
Pin Count 18 18
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Analog Output Voltage-Max 10 V
Analog Output Voltage-Min
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code OFFSET BINARY BINARY
Input Format PARALLEL, 8 BITS PARALLEL, 8 BITS
JESD-30 Code R-GDIP-T18 R-GDIP-T18
JESD-609 Code e0 e0
Linearity Error-Max (EL) 0.3906% 0.3906%
Moisture Sensitivity Level 1
Negative Supply Voltage-Nom -5 V -5 V
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 18 18
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP18,.3 DIP18,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 5.08 mm
Settling Time-Max 5 µs 5 µs
Settling Time-Nom (tstl) 2 µs
Supply Current-Max 6 mA 6 mA
Supply Voltage-Nom 15 V 15 V
Surface Mount NO NO
Technology CMOS BICMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 1
ECCN Code 3A001.A.2.C
Screening Level MIL-STD-883 Class B

Compare MX7224BQ with alternatives

Compare AD7224TQ/883B with alternatives