MX636KN vs LTC1968IMS8#TR feature comparison

MX636KN Rochester Electronics LLC

Buy Now Datasheet

LTC1968IMS8#TR Analog Devices Inc

Buy Now Datasheet
Pbfree Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ANALOG DEVICES INC
Part Package Code DIP
Package Description PLASTIC, DIP-14 TSSOP,
Pin Count 14
Reach Compliance Code unknown not_compliant
Converter Type RMS TO DC CONVERTER RMS TO DC CONVERTER
JESD-30 Code R-PDIP-T14 R-PDSO-G8
JESD-609 Code e0 e0
Moisture Sensitivity Level 1 1
Negative Supply Voltage-Max -16.5 V
Negative Supply Voltage-Min -2.5 V
Negative Supply Voltage-Nom -5 V -5 V
Number of Functions 1 1
Number of Terminals 14 8
Operating Frequency-Max 0.1 MHz 15 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED
Positive Input Voltage-Max 0.2 V 5.5 V
Qualification Status COMMERCIAL Not Qualified
Seated Height-Max 5.72 mm 1.1 mm
Supply Voltage-Max 16.5 V 5.5 V
Supply Voltage-Min 2 V 4.5 V
Supply Voltage-Nom 3 V 5 V
Surface Mount NO YES
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Error-Max 0.3%
Width 7.62 mm 3 mm
Base Number Matches 2 2
Rohs Code No
HTS Code 8542.39.00.01
Length 3 mm
Linearity Error-Max (EL) 0.15%

Compare LTC1968IMS8#TR with alternatives