MX636KN
vs
8610
feature comparison
All Stats
Differences Only
Pbfree Code
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
DYMEC CORP
Part Package Code
DIP
MODULE
Package Description
PLASTIC, DIP-14
,
Pin Count
14
8
Reach Compliance Code
unknown
unknown
Converter Type
RMS TO DC CONVERTER
VOLTAGE TO FREQUENCY CONVERTER
JESD-30 Code
R-PDIP-T14
S-XDMA-P8
JESD-609 Code
e0
Moisture Sensitivity Level
1
Negative Supply Voltage-Max
-16.5 V
-15.75 V
Negative Supply Voltage-Min
-2.5 V
-14.25 V
Negative Supply Voltage-Nom
-5 V
-15 V
Number of Functions
1
1
Number of Terminals
14
8
Operating Frequency-Max
0.1 MHz
5 MHz
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
DIP
Package Shape
RECTANGULAR
SQUARE
Package Style
IN-LINE
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Positive Input Voltage-Max
0.2 V
10 V
Qualification Status
COMMERCIAL
Not Qualified
Seated Height-Max
5.72 mm
Supply Voltage-Max
16.5 V
15.75 V
Supply Voltage-Min
2 V
14.25 V
Supply Voltage-Nom
3 V
15 V
Surface Mount
NO
NO
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Error-Max
0.3%
Width
7.62 mm
Base Number Matches
2
3
HTS Code
8542.39.00.01
Linearity Error-Max (EL)
0.03%
Negative Input Voltage-Max
-10 V
Supply Current-Max
55 mA
Compare 8610 with alternatives