MX636KN vs LTC1968IMS8#TR feature comparison

MX636KN Maxim Integrated Products

Buy Now Datasheet

LTC1968IMS8#TR Analog Devices Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC ANALOG DEVICES INC
Part Package Code DIP
Package Description DIP, DIP14,.3 TSSOP,
Pin Count 14
Reach Compliance Code not_compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Converter Type RMS TO DC CONVERTER RMS TO DC CONVERTER
JESD-30 Code R-PDIP-T14 R-PDSO-G8
JESD-609 Code e0 e0
Moisture Sensitivity Level 1 1
Negative Supply Voltage-Max -16.5 V
Negative Supply Voltage-Min -2.5 V
Negative Supply Voltage-Nom -5 V -5 V
Number of Functions 1 1
Number of Terminals 14 8
Operating Frequency-Max 0.1 MHz 15 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP TSSOP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Positive Input Voltage-Max 0.2 V 5.5 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.72 mm 1.1 mm
Supply Current-Max 1 mA
Supply Voltage-Max 16.5 V 5.5 V
Supply Voltage-Min 2 V 4.5 V
Supply Voltage-Nom 3 V 5 V
Surface Mount NO YES
Technology BIPOLAR
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.65 mm
Terminal Position DUAL DUAL
Total Error-Max 0.3%
Width 7.62 mm 3 mm
Base Number Matches 1 2
Length 3 mm
Linearity Error-Max (EL) 0.15%

Compare MX636KN with alternatives

Compare LTC1968IMS8#TR with alternatives