MX636JD
vs
LM2917M-8
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description |
DIP, DIP14,.3
|
0.150 INCH, PLASTIC, SOIC-8
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Converter Type |
RMS TO DC CONVERTER
|
VOLTAGE TO FREQUENCY CONVERTER
|
JESD-30 Code |
R-GDIP-T14
|
R-PDSO-G8
|
JESD-609 Code |
e0
|
e0
|
Moisture Sensitivity Level |
1
|
1
|
Negative Supply Voltage-Max |
-16.5 V
|
|
Negative Supply Voltage-Min |
-2.5 V
|
|
Negative Supply Voltage-Nom |
-5 V
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
14
|
8
|
Operating Frequency-Max |
0.1 MHz
|
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
SOP
|
Package Equivalence Code |
DIP14,.3
|
SO8(UNSPEC)
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
SMALL OUTLINE
|
Positive Input Voltage-Max |
0.2 V
|
10.5 V
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Current-Max |
1 mA
|
|
Supply Voltage-Max |
16.5 V
|
|
Supply Voltage-Min |
2 V
|
|
Supply Voltage-Nom |
3 V
|
12 V
|
Surface Mount |
NO
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Total Error-Max |
0.6%
|
|
Base Number Matches |
2
|
2
|
ECCN Code |
|
EAR99
|
Length |
|
4.9 mm
|
Linearity Error-Max (EL) |
|
1%
|
Peak Reflow Temperature (Cel) |
|
235
|
Seated Height-Max |
|
1.75 mm
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
Width |
|
3.9 mm
|
|
|
|
Compare MX636JD with alternatives
Compare LM2917M-8 with alternatives