MX5KP58AE3 vs MX5KP58AE3 feature comparison

MX5KP58AE3 Microchip Technology Inc

Buy Now Datasheet

MX5KP58AE3 Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROSEMI CORP
Reach Compliance Code compliant compliant
Additional Feature HIGH RELIABILITY
Breakdown Voltage-Max 71.2 V 71.2 V
Breakdown Voltage-Min 64.4 V 64.4 V
Breakdown Voltage-Nom 67.8 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 93.6 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
Forward Voltage-Max (VF) 3.5 V
JEDEC-95 Code DO-204AR DO-204AR
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e3 e3
Non-rep Peak Rev Power Dis-Max 5000 W 5000 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.56 W 1.56 W
Qualification Status Not Qualified Not Qualified
Reference Standard IEC-61000-4-2,4-4,4-5; MIL-19500; MIL-STD-750
Rep Pk Reverse Voltage-Max 58 V 58 V
Reverse Current-Max 10 µA
Reverse Test Voltage 58 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 6
Pbfree Code Yes
Part Package Code DO-204
Package Description ROHS COMPLIANT, PLASTIC, 5A, 2 PIN
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50

Compare MX5KP58AE3 with alternatives

Compare MX5KP58AE3 with alternatives