MX578JN
vs
AD578TD
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
ANALOG DEVICES INC
Part Package Code
DIP
DIP
Package Description
CERAMIC, DIP-32
SIDE BRAZED, CERAMIC, DIP-32
Pin Count
32
32
Reach Compliance Code
not_compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Analog Input Voltage-Max
10 V
10 V
Analog Input Voltage-Min
-10 V
-10 V
Converter Type
ADC, SUCCESSIVE APPROXIMATION
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
R-CDIP-T32
R-CDIP-T32
JESD-609 Code
e0
e0
Linearity Error-Max (EL)
0.0122%
0.0183%
Negative Supply Voltage-Nom
-15 V
-15 V
Number of Analog In Channels
1
2
Number of Bits
12
12
Number of Functions
1
1
Number of Terminals
32
32
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Output Bit Code
BINARY, OFFSET BINARY, COMPLEMENTARY BINARY, 2'S COMPLEMENT BINARY, COMPLEMENTARY OFFSET BINARY
BINARY, OFFSET BINARY, COMPLEMENTARY BINARY, 2'S COMPLEMENT BINARY, COMPLEMENTARY OFFSET BINARY
Output Format
SERIAL, PARALLEL, WORD
PARALLEL, WORD
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
DIP
Package Equivalence Code
DIP32,.6
DIP32,.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Sample and Hold / Track and Hold
SAMPLE
Supply Current-Max
80 mA
Supply Voltage-Nom
15 V
15 V
Surface Mount
NO
NO
Technology
BICMOS
HYBRID
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Base Number Matches
1
2
ECCN Code
3A001.A.2.C
Conversion Time-Max
4.5 µs
Length
40.945 mm
Screening Level
MIL-STD-883 Class B
Seated Height-Max
6.98 mm
Width
15.24 mm
Compare MX578JN with alternatives
Compare AD578TD with alternatives