MX574AKEQI+T vs MAX174CCPI+ feature comparison

MX574AKEQI+T Maxim Integrated Products

Buy Now Datasheet

MAX174CCPI+ Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Part Package Code QLCC 28-PDIP-600_MIL
Package Description QCCJ,
Pin Count 28 28
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Analog Input Voltage-Max 10 V 10 V
Analog Input Voltage-Min -10 V -10 V
Conversion Time-Max 25 µs 8 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code S-PQCC-J28 R-PDIP-T28
JESD-609 Code e3 e3
Length 11.5062 mm 36.83 mm
Linearity Error-Max (EL) 0.012% 0.0244%
Moisture Sensitivity Level 1 1
Negative Supply Voltage-Nom -15 V -15 V
Number of Analog In Channels 1 1
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 28 28
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Bit Code BINARY, OFFSET BINARY BINARY, OFFSET BINARY
Output Format PARALLEL, WORD PARALLEL, WORD
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ DIP
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 5.08 mm
Supply Voltage-Nom 15 V 15 V
Surface Mount YES NO
Technology BICMOS BICMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form J BEND THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD DUAL
Width 11.5062 mm 15.24 mm
Base Number Matches 1 2
Manufacturer Package Code 28-PDIP-600_MIL
Date Of Intro 1999-05-28
Package Equivalence Code DIP28,.6
Peak Reflow Temperature (Cel) 260
Sample and Hold / Track and Hold SAMPLE
Time@Peak Reflow Temperature-Max (s) 30

Compare MX574AKEQI+T with alternatives

Compare MAX174CCPI+ with alternatives