MX536AJCWE-T
vs
AD7742BNZ
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
ROCHESTER ELECTRONICS LLC
Part Package Code
SOIC
DIP
Package Description
SOP,
PLASTIC, DIP-16
Pin Count
16
16
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
Converter Type
RMS TO DC CONVERTER
VOLTAGE TO FREQUENCY CONVERTER
JESD-30 Code
R-PDSO-G16
R-PDIP-T16
JESD-609 Code
e0
e3
Moisture Sensitivity Level
1
NOT APPLICABLE
Negative Supply Voltage-Max
-18 V
Negative Supply Voltage-Min
-3 V
Negative Supply Voltage-Nom
-15 V
Number of Functions
1
1
Number of Terminals
16
16
Operating Frequency-Max
0.09 MHz
6.144 MHz
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Positive Input Voltage-Max
7 V
2.5 V
Qualification Status
Not Qualified
COMMERCIAL
Supply Current-Max
2 mA
Supply Voltage-Max
18 V
5.25 V
Supply Voltage-Min
3 V
4.75 V
Supply Voltage-Nom
15 V
5 V
Surface Mount
YES
NO
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Total Error-Max
0.5%
Base Number Matches
1
2
Pbfree Code
Yes
Length
20.13 mm
Linearity Error-Max (EL)
0.0122%
Peak Reflow Temperature (Cel)
260
Seated Height-Max
5.33 mm
Technology
CMOS
Terminal Pitch
2.54 mm
Time@Peak Reflow Temperature-Max (s)
40
Width
7.62 mm
Compare MX536AJCWE-T with alternatives