MX4GAKI16M0 vs MX4GAKR16M0 feature comparison

MX4GAKI16M0 MERITEK Electronics Corporation

Buy Now Datasheet

MX4GAKR16M0 MERITEK Electronics Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MERITEK ELECTRONICS CORP MERITEK ELECTRONICS CORP
Package Description SMD, 4 PIN SMD, 4 PIN
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.50 8541.60.00.50
Additional Feature TR, 7 INCH TR, 7 INCH
Aging 3 PPM/YEAR 3 PPM/YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 10 µW 10 µW
Frequency Stability 0.01% 0.01%
Frequency Tolerance 10 ppm 10 ppm
Load Capacitance 25 pF 25 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 16 MHz 16 MHz
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Physical Dimension L4.0XB2.5XH0.8 (mm)/L0.157XB0.098XH0.031 (inch) L4.0XB2.5XH0.8 (mm)/L0.157XB0.098XH0.031 (inch)
Series Resistance 80 Ω 80 Ω
Surface Mount YES YES
Base Number Matches 1 1

Compare MX4GAKI16M0 with alternatives

Compare MX4GAKR16M0 with alternatives