MX3GHFK16M0
vs
MX3FHFK16M0
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MERITEK ELECTRONICS CORP
MERITEK ELECTRONICS CORP
Package Description
SMD, 4 PIN
SMD, 4 PIN
Reach Compliance Code
unknown
unknown
HTS Code
8541.60.00.50
8541.60.00.50
Category CO2 Kg
3.96
3.96
Compliance Temperature Grade
Commercial Extended: -30C to +85C
Commercial Extended: -30C to +85C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
Additional Feature
AT CUT
AT CUT
Aging
3 PPM/FIRST YEAR
3 PPM/FIRST YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
PARALLEL - FUNDAMENTAL
Drive Level
50 µW
50 µW
Frequency Stability
0.002%
0.002%
Frequency Tolerance
30 ppm
30 ppm
Load Capacitance
25 pF
20 pF
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
16 MHz
16 MHz
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-30 °C
-30 °C
Physical Dimension
3.2mm x 2.5mm x 0.75mm
3.2mm x 2.5mm x 0.75mm
Series Resistance
150 Ω
150 Ω
Surface Mount
YES
YES
Base Number Matches
1
1
Compare MX3GHFK16M0 with alternatives
Compare MX3FHFK16M0 with alternatives