MX3EZ110D5E3
vs
MV3EZ110D5TR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICROSEMI CORP
MICROSEMI CORP
Part Package Code
DO-41
DO-41
Package Description
O-PALF-W2
O-PALF-W2
Pin Count
2
2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
kg CO2e/kg
8.7
8.7
Average Weight (mg)
283
283
CO2e (mg)
2462.1
2462.1
Category CO2 Kg
8.7
8.7
Compliance Temperature Grade
Military: -65C to +150C
Military: -65C to +150C
EU RoHS Version
RoHS 2 (2011/65/EU)
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-204AL
DO-204AL
JESD-30 Code
O-PALF-W2
O-PALF-W2
JESD-609 Code
e3
e0
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1.25 W
1.25 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
110 V
110 V
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Voltage Tol-Max
5%
5%
Working Test Current
6.8 mA
6.8 mA
Base Number Matches
1
1
Moisture Sensitivity Level
1
Compare MX3EZ110D5E3 with alternatives
Compare MV3EZ110D5TR with alternatives