MX3BCAB40M0 vs MX3BCAR40M0 feature comparison

MX3BCAB40M0 MERITEK Electronics Corporation

Buy Now Datasheet

MX3BCAR40M0 MERITEK Electronics Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MERITEK ELECTRONICS CORP MERITEK ELECTRONICS CORP
Package Description SMD, 4 PIN SMD, 4 PIN
Reach Compliance Code unknown unknown
HTS Code 8541.60.00.60 8541.60.00.60
Additional Feature AT CUT AT CUT
Aging 3 PPM/FIRST YEAR 3 PPM/FIRST YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 50 µW 50 µW
Frequency Stability 0.001% 0.001%
Frequency Tolerance 15 ppm 15 ppm
Load Capacitance 12 pF 12 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 40 MHz 40 MHz
Operating Temperature-Max 70 °C 105 °C
Operating Temperature-Min -40 °C
Physical Dimension 3.2mm x 2.5mm x 0.75mm 3.2mm x 2.5mm x 0.75mm
Series Resistance 40 Ω 40 Ω
Surface Mount YES YES
Base Number Matches 1 1

Compare MX3BCAB40M0 with alternatives

Compare MX3BCAR40M0 with alternatives