MX30KPA78CA
vs
30KP78C-AP
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICROSEMI CORP
MICRO COMMERCIAL COMPONENTS
Package Description
PLASTIC PACKAGE-2
R-6, 2 PIN
Pin Count
2
2
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Breakdown Voltage-Min
87.1 V
87.1 V
Case Connection
ISOLATED
ISOLATED
Clamping Voltage-Max
129 V
129 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-PALF-W2
O-PALF-W2
JESD-609 Code
e0
e3
Moisture Sensitivity Level
1
1
Non-rep Peak Rev Power Dis-Max
30000 W
30000 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
BIDIRECTIONAL
BIDIRECTIONAL
Power Dissipation-Max
1.61 W
8 W
Qualification Status
Not Qualified
Not Qualified
Reference Standard
MIL-19500
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
78 V
78 V
Surface Mount
NO
NO
Technology
AVALANCHE
AVALANCHE
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
4
2
Pbfree Code
Yes
Breakdown Voltage-Max
95.4 V
Breakdown Voltage-Nom
91.3 V
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
10
Compare MX30KPA78CA with alternatives
Compare 30KP78C-AP with alternatives