MX30KPA42CAE3 vs MA30KPA42CA feature comparison

MX30KPA42CAE3 Microsemi Corporation

Buy Now Datasheet

MA30KPA42CA Microsemi Corporation

Buy Now Datasheet
Yes No
Obsolete Obsolete
MICROSEMI CORP MICROSEMI CORP
ROHS COMPLIANT, PLASTIC PACKAGE-2 PLASTIC PACKAGE-2
2 2
unknown unknown
EAR99 EAR99
8541.10.00.50 8541.10.00.50
46.9 V 46.9 V
ISOLATED ISOLATED
72 V 72 V
SINGLE SINGLE
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
O-PALF-W2 O-PALF-W2
e3 e0
1 1
30000 W 30000 W
1 1
2 2
150 °C 150 °C
-65 °C -65 °C
PLASTIC/EPOXY PLASTIC/EPOXY
ROUND ROUND
LONG FORM LONG FORM
BIDIRECTIONAL BIDIRECTIONAL
1.61 W 1.61 W
Not Qualified Not Qualified
MIL-19500 MIL-19500
42 V 42 V
NO NO
AVALANCHE AVALANCHE
MATTE TIN TIN LEAD
WIRE WIRE
AXIAL AXIAL
1 1

Compare MX30KPA42CAE3 with alternatives

Compare MA30KPA42CA with alternatives