MX2N4859
vs
2N4859A
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICRO ELECTRONICS LTD
Package Description
TO-18, 3 PIN
TO-18, 3 PIN
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
Microchip
Configuration
SINGLE
SINGLE
DS Breakdown Voltage-Min
30 V
Drain-source On Resistance-Max
25 Ω
25 Ω
FET Technology
JUNCTION
JUNCTION
Feedback Cap-Max (Crss)
8 pF
4 pF
JEDEC-95 Code
TO-206AA
TO-18
JESD-30 Code
O-MBCY-W3
O-MBCY-W3
JESD-609 Code
e0
Number of Elements
1
1
Number of Terminals
3
3
Operating Mode
DEPLETION MODE
DEPLETION MODE
Operating Temperature-Max
200 °C
200 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Qualification Status
Not Qualified
Not Qualified
Reference Standard
MIL-19500/385
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
1
Power Dissipation-Max (Abs)
0.36 W
Transistor Application
SWITCHING
Compare MX2N4859 with alternatives
Compare 2N4859A with alternatives