MX2DFKK29M999
vs
MX2EFKR29M999
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MERITEK ELECTRONICS CORP
MERITEK ELECTRONICS CORP
Package Description
SMD, 4 PIN
SMD, 4 PIN
Reach Compliance Code
unknown
unknown
HTS Code
8541.60.00.60
8541.60.00.60
Additional Feature
TR, 7 INCH
TR, 7 INCH
Aging
5 PPM/YEAR
5 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
PARALLEL - FUNDAMENTAL
Drive Level
10 µW
10 µW
Frequency Stability
0.01%
0.01%
Frequency Tolerance
20 ppm
20 ppm
Load Capacitance
32 pF
32 pF
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
29.999 MHz
29.999 MHz
Operating Temperature-Max
85 °C
105 °C
Operating Temperature-Min
-30 °C
-40 °C
Physical Dimension
L2.5XB2.0XH0.5 (mm)/L0.098XB0.079XH0.02 (inch)
L2.5XB2.0XH0.5 (mm)/L0.098XB0.079XH0.02 (inch)
Series Resistance
100 Ω
100 Ω
Surface Mount
YES
YES
Base Number Matches
1
1
Compare MX2DFKK29M999 with alternatives
Compare MX2EFKR29M999 with alternatives