MX2CCAC29M999
vs
MX2KCAC29M999
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MERITEK ELECTRONICS CORP
|
MERITEK ELECTRONICS CORP
|
Package Description |
SMD, 4 PIN
|
SMD, 4 PIN
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.60.00.60
|
8541.60.00.60
|
Additional Feature |
TR, 7 INCH
|
TR, 7 INCH
|
Aging |
5 PPM/YEAR
|
5 PPM/YEAR
|
Crystal/Resonator Type |
PARALLEL - FUNDAMENTAL
|
PARALLEL - FUNDAMENTAL
|
Drive Level |
10 µW
|
10 µW
|
Frequency Stability |
0.001%
|
0.001%
|
Frequency Tolerance |
15 ppm
|
15 ppm
|
Load Capacitance |
22 pF
|
22 pF
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
29.999 MHz
|
29.999 MHz
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Physical Dimension |
L2.5XB2.0XH0.5 (mm)/L0.098XB0.079XH0.02 (inch)
|
L2.5XB2.0XH0.5 (mm)/L0.098XB0.079XH0.02 (inch)
|
Series Resistance |
100 Ω
|
100 Ω
|
Surface Mount |
YES
|
YES
|
Base Number Matches |
1
|
1
|
|
|
|
Compare MX2CCAC29M999 with alternatives
Compare MX2KCAC29M999 with alternatives