MX29LV800TMC-70 vs M29W800DXT70M6T feature comparison

MX29LV800TMC-70 Macronix International Co Ltd

Buy Now Datasheet

M29W800DXT70M6T STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MACRONIX INTERNATIONAL CO LTD STMICROELECTRONICS
Part Package Code SOIC SOIC
Package Description SOP, SOP44,.63 0.525 INCH, PLASTIC, SO-44
Pin Count 44 44
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 70 ns 70 ns
Alternate Memory Width 8 8
Boot Block TOP TOP
Command User Interface YES YES
Data Polling YES YES
Endurance 100000 Write/Erase Cycles
JESD-30 Code R-PDSO-G44 R-PDSO-G44
Length 28.5 mm 28.2 mm
Memory Density 8388608 bit 8388608 bit
Memory IC Type FLASH FLASH
Memory Width 16 16
Number of Functions 1 1
Number of Sectors/Size 1,2,1,15 1,2,1,15
Number of Terminals 44 44
Number of Words 524288 words 524288 words
Number of Words Code 512000 512000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 512KX16 512KX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP44,.63 SOP44,.63
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 3 V 3 V
Qualification Status Not Qualified Not Qualified
Ready/Busy YES YES
Seated Height-Max 3 mm 2.8 mm
Sector Size 16K,8K,32K,64K 16K,8K,32K,64K
Standby Current-Max 0.000005 A 0.0001 A
Supply Current-Max 0.03 mA 0.02 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Toggle Bit YES YES
Type NOR TYPE NOR TYPE
Width 12.6 mm 13.3 mm
Base Number Matches 1 1
Rohs Code No
Additional Feature TOP BOOT BLOCK
Common Flash Interface YES
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare MX29LV800TMC-70 with alternatives

Compare M29W800DXT70M6T with alternatives