MX29LV640MBXBI-90 vs MX29LV640BXEI-90 feature comparison

MX29LV640MBXBI-90 Macronix International Co Ltd

Buy Now Datasheet

MX29LV640BXEI-90 Macronix International Co Ltd

Buy Now Datasheet
No No
Obsolete Obsolete
MACRONIX INTERNATIONAL CO LTD MACRONIX INTERNATIONAL CO LTD
BGA BGA
TFBGA, BGA63,8X12,32 LFBGA, BGA63,8X12,32
63 63
unknown unknown
EAR99 EAR99
8542.32.00.51 8542.32.00.51
90 ns 90 ns
8 8
BOTTOM BOTTOM
YES YES
YES YES
YES YES
R-PBGA-B63 R-PBGA-B63
e0 e0
12 mm 12 mm
67108864 bit 67108864 bit
FLASH FLASH
16 16
1 1
8,127 8,127
63 63
4194304 words 4194304 words
4000000 4000000
ASYNCHRONOUS ASYNCHRONOUS
85 °C 85 °C
-40 °C -40 °C
4MX16 4MX16
PLASTIC/EPOXY PLASTIC/EPOXY
TFBGA LFBGA
BGA63,8X12,32 BGA63,8X12,32
RECTANGULAR RECTANGULAR
GRID ARRAY, THIN PROFILE, FINE PITCH GRID ARRAY, LOW PROFILE, FINE PITCH
4/8 words
PARALLEL PARALLEL
3 V 3 V
Not Qualified Not Qualified
YES YES
1.2 mm 1.3 mm
8K,64K 8K,64K
0.00005 A 0.000015 A
0.06 mA 0.03 mA
3.6 V 3.6 V
2.7 V 2.7 V
3 V 3 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
TIN LEAD TIN LEAD
BALL BALL
0.8 mm 0.8 mm
BOTTOM BOTTOM
YES YES
NOR TYPE NOR TYPE
11 mm 11 mm
1 1

Compare MX29LV640MBXBI-90 with alternatives

Compare MX29LV640BXEI-90 with alternatives