MX29LV400TXBC-70 vs MX29LV400TXEI-70G feature comparison

MX29LV400TXBC-70 Macronix International Co Ltd

Buy Now Datasheet

MX29LV400TXEI-70G Macronix International Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MACRONIX INTERNATIONAL CO LTD MACRONIX INTERNATIONAL CO LTD
Part Package Code BGA BGA
Package Description TFBGA, BGA48,6X8,32 LFBGA, BGA48,6X8,32
Pin Count 48 48
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 70 ns 70 ns
Alternate Memory Width 8 8
Boot Block TOP TOP
Command User Interface YES YES
Data Polling YES YES
JESD-30 Code R-PBGA-B48 R-PBGA-B48
Length 8 mm 8 mm
Memory Density 4194304 bit 4194304 bit
Memory IC Type FLASH FLASH
Memory Width 16 16
Number of Functions 1 1
Number of Sectors/Size 1,2,1,7 1,2,1,7
Number of Terminals 48 48
Number of Words 262144 words 262144 words
Number of Words Code 256000 256000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 256KX16 256KX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFBGA LFBGA
Package Equivalence Code BGA48,6X8,32 BGA48,6X8,32
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH GRID ARRAY, LOW PROFILE, FINE PITCH
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 3 V 3 V
Qualification Status Not Qualified Not Qualified
Ready/Busy YES YES
Seated Height-Max 1.2 mm 1.3 mm
Sector Size 16K,8K,32K,64K 16K,8K,32K,64K
Standby Current-Max 0.000005 A 0.000005 A
Supply Current-Max 0.03 mA 0.03 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Toggle Bit YES YES
Type NOR TYPE NOR TYPE
Width 6 mm 6 mm
Base Number Matches 1 1
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare MX29LV400TXBC-70 with alternatives

Compare MX29LV400TXEI-70G with alternatives