MX29LV400BMC-70
vs
S29AL004D70MAI023
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MACRONIX INTERNATIONAL CO LTD
|
SPANSION INC
|
Part Package Code |
SOIC
|
QFP
|
Package Description |
SOP, SOP44,.63
|
MO-108AA, SOP-44
|
Pin Count |
44
|
44
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.51
|
8542.32.00.51
|
Access Time-Max |
70 ns
|
70 ns
|
Alternate Memory Width |
8
|
8
|
Boot Block |
BOTTOM
|
BOTTOM
|
Command User Interface |
YES
|
YES
|
Data Polling |
YES
|
YES
|
Endurance |
100000 Write/Erase Cycles
|
1000000 Write/Erase Cycles
|
JESD-30 Code |
R-PDSO-G44
|
R-PDSO-G44
|
Length |
28.5 mm
|
28.2 mm
|
Memory Density |
4194304 bit
|
4194304 bit
|
Memory IC Type |
FLASH
|
FLASH
|
Memory Width |
16
|
16
|
Number of Functions |
1
|
1
|
Number of Sectors/Size |
1,2,1,7
|
1,2,1,7
|
Number of Terminals |
44
|
44
|
Number of Words |
262144 words
|
262144 words
|
Number of Words Code |
256000
|
256000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Organization |
256KX16
|
256KX16
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
SOP44,.63
|
SOP44,.63
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Programming Voltage |
3 V
|
3 V
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Ready/Busy |
YES
|
YES
|
Seated Height-Max |
3 mm
|
2.8 mm
|
Sector Size |
16K,8K,32K,64K
|
16K,8K,32K,64K
|
Standby Current-Max |
0.000005 A
|
0.000005 A
|
Supply Current-Max |
0.03 mA
|
0.035 mA
|
Supply Voltage-Max (Vsup) |
3.6 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
2.7 V
|
2.7 V
|
Supply Voltage-Nom (Vsup) |
3 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Toggle Bit |
YES
|
YES
|
Type |
NOR TYPE
|
NOR TYPE
|
Width |
12.6 mm
|
13.3 mm
|
Base Number Matches |
1
|
3
|
Rohs Code |
|
No
|
Additional Feature |
|
ALSO CONFIGURABLE AS 512K X 8; BOTTOM BOOT BLOCK
|
JESD-609 Code |
|
e0
|
Moisture Sensitivity Level |
|
3
|
Peak Reflow Temperature (Cel) |
|
260
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare MX29LV400BMC-70 with alternatives
Compare S29AL004D70MAI023 with alternatives