MX29LV320MLTI-90G
vs
MX29LA321MHTC-90
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MACRONIX INTERNATIONAL CO LTD
MACRONIX INTERNATIONAL CO LTD
Part Package Code
TSOP1
TSOP1
Package Description
TSOP1, TSSOP56,.8,20
TSOP1, TSSOP56,.8,20
Pin Count
56
56
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Access Time-Max
90 ns
90 ns
Alternate Memory Width
8
8
Command User Interface
YES
YES
Common Flash Interface
YES
YES
Data Polling
YES
YES
JESD-30 Code
R-PDSO-G56
R-PDSO-G56
Length
18.4 mm
18.4 mm
Memory Density
33554432 bit
33554432 bit
Memory IC Type
FLASH
FLASH
Memory Width
16
16
Number of Functions
1
1
Number of Sectors/Size
64
64
Number of Terminals
56
56
Number of Words
2097152 words
2097152 words
Number of Words Code
2000000
2000000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Organization
2MX16
2MX16
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSOP1
TSOP1
Package Equivalence Code
TSSOP56,.8,20
TSSOP56,.8,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
SMALL OUTLINE, THIN PROFILE
Page Size
4/8 words
4/8 words
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programming Voltage
3 V
3 V
Qualification Status
Not Qualified
Not Qualified
Ready/Busy
YES
YES
Seated Height-Max
1.2 mm
1.2 mm
Sector Size
64K
64K
Standby Current-Max
0.00005 A
0.00005 A
Supply Current-Max
0.06 mA
0.06 mA
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
2.7 V
Supply Voltage-Nom (Vsup)
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Toggle Bit
YES
YES
Type
NOR TYPE
NOR TYPE
Width
14 mm
14 mm
Base Number Matches
1
1
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Compare MX29LV320MLTI-90G with alternatives
Compare MX29LA321MHTC-90 with alternatives