MX29LV160DBTI-70G
vs
M29W160DT70N6F
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MACRONIX INTERNATIONAL CO LTD
NUMONYX
Part Package Code
TSOP1
TSOP
Package Description
20 X 12 MM, ROHS COMPLIANT, MO-142, TSOP1-48
TSOP1,
Pin Count
48
48
Reach Compliance Code
compliant
unknown
ECCN Code
3A991.B.1.A
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Macronix
Access Time-Max
70 ns
70 ns
Additional Feature
BOTTOM BOOT BLOCK
TOP BOOT BLOCK
Alternate Memory Width
8
8
Boot Block
BOTTOM
TOP
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
JESD-30 Code
R-PDSO-G48
R-PDSO-G48
JESD-609 Code
e3
e3/e6
Length
18.4 mm
18.4 mm
Memory Density
16777216 bit
16777216 bit
Memory IC Type
FLASH
FLASH
Memory Width
16
16
Number of Functions
1
1
Number of Sectors/Size
1,2,1,31
Number of Terminals
48
48
Number of Words
1048576 words
1048576 words
Number of Words Code
1000000
1000000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
1MX16
1MX16
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSOP1
TSOP1
Package Equivalence Code
TSSOP48,.8,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
3 V
3 V
Qualification Status
Not Qualified
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.2 mm
1.2 mm
Sector Size
16K,8K,32K,64K
Standby Current-Max
0.000015 A
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
3 V
Supply Voltage-Nom (Vsup)
3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
TIN/TIN BISMUTH
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Toggle Bit
YES
Type
NOR TYPE
NOR TYPE
Width
12 mm
12 mm
Base Number Matches
1
2
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare MX29LV160DBTI-70G with alternatives
Compare M29W160DT70N6F with alternatives